
Video ICs ADC 10BIT 18MSPS
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-313 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 10b |
| Supply Current | 50mA |
| RoHS | Compliant |
