NXP TDA8922BTH/N2,118 technical specifications.
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 26V |
| Gain | 36dB |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 12.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 88W |
| Mount | Surface Mount |
| Output Power | 88W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Voltage Gain | 36dB |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8922BTH/N2,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
