NXP TDA8922CTH/N1,112 technical specifications.
| Package/Case | HSOP |
| Dual Supply Voltage | 30V |
| Gain | 36dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 32.5V |
| Min Dual Supply Voltage | 12.5V |
| Max Output Power | 155W |
| Mount | Surface Mount |
| Output Power | 155W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8922CTH/N1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
