NXP TDA8922TH/N1,518 technical specifications.
| Package/Case | HSOP |
| Max Output Power | 50W |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8922TH/N1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
