The TDA8925J is an industrial-grade audio amplifier IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a supply voltage range of 7.5 to 30V and a maximum supply current of 45mA. The device has 17 terminals and is packaged in a 17-pin SOT-243-3 plastic package. It is designed for use in audio amplifier applications and is compliant with industrial temperature grade requirements.
NXP TDA8925J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T17 |
| Pin Count | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Supply Current-Max | 45 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA8925J to view detailed technical specifications.
No datasheet is available for this part.