NXP TDA8925J/N1,112 technical specifications.
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Mount | Through Hole |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP TDA8925J/N1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.