The TDA8928ST is a 17-pin industrial audio amplifier IC from NXP, designed for use in high-temperature applications. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 7.5 to 30V. The device features 2 channels and is packaged in a plastic SOT-577-2 DIL-BENT-SIL package with 17 pins. It is suitable for industrial audio applications.
NXP TDA8928ST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T17 |
| Pin Count | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA8928ST to view detailed technical specifications.
No datasheet is available for this part.