The TDA8931T-T is a single-channel audio amplifier from NXP, packaged in a SOT-163 lead-free package. It operates over a temperature range of -40°C to 85°C and can dissipate up to 2.5W of power. The amplifier is designed to work with supply voltages between 12V and 35V, with an operating supply voltage of 22V. It features a response time of 0.12us and is available in tape and reel packaging with 2000 units per package.
NXP TDA8931T-T technical specifications.
| Package/Case | SOT-163 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 12V |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Response Time | 0.12us |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8931T-T to view detailed technical specifications.
No datasheet is available for this part.