NXP TDA8933BTW/N2,112 technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 12.5V |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20.6W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Voltage | 25V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 36dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP TDA8933BTW/N2,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
