
The TDA8933T/N1,118 is a dual supply audio amplifier from NXP, operating within a temperature range of -40°C to 85°C. It has a maximum output power of 32W and a maximum power dissipation of 5W. The amplifier is available in a surface mount SO package, packaged in quantities of 1000 on tape and reel. It is compliant with RoHS regulations and has a supply current of 600uA. The amplifier can operate with a supply voltage of up to 36V and has a voltage gain of 36dB.
NXP TDA8933T/N1,118 technical specifications.
| Package/Case | SO |
| Dual Supply Voltage | 12.5V |
| Gain | 36dB |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 32W |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Voltage | 25V |
| Output Power | 32W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Supply Type | Single, Dual |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8933T/N1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
