The TDA8944AJ is an industrial-grade audio amplifier IC from NXP, featuring a single channel with a maximum supply voltage of 18V and a minimum supply voltage of 4.5V. It has a maximum supply current of 50mA and operates within a temperature range of -40°C to 85°C. The device is packaged in a 17-pin R-PZIP-T17 package type, which is a plastic, DIL-bent-sil package with 17 pins.
NXP TDA8944AJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T17 |
| Pin Count | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 50 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA8944AJ to view detailed technical specifications.
No datasheet is available for this part.