The TDA8944J is an industrial-grade audio amplifier IC from NXP, featuring a single channel and operating within a temperature range of -40°C to 85°C. It has a pin count of 17 and a supply voltage range of 6V to 18V, with a maximum supply current of 36mA. The device is packaged in a ZIP17 configuration, measuring 4.5mm in width and 23.8mm in length.
NXP TDA8944J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T17 |
| Width | 4.5 |
| Length | 23.8 |
| Pin Count | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 36 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TDA8944J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.