NXP TDA8948J/N1,112 technical specifications.
| Gain | 26dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 24W |
| Max Power Dissipation | 69W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Operating Supply Voltage | 17V |
| Output Power | 24W |
| Package Quantity | 552 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8948J/N1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.