NXP TDA8950J/N1,112 technical specifications.
| Package/Case | SIP |
| Dual Supply Voltage | 35V |
| Gain | 30dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 12.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 340W |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Power | 340W |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Voltage Gain | 30dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8950J/N1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
