NXP TDA8953J/N1,112 technical specifications.
| Dual Supply Voltage | 41V |
| Gain | 36dB |
| Max Dual Supply Voltage | 42.5V |
| Min Dual Supply Voltage | 12.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 420W |
| Max Power Dissipation | 9.5W |
| Mount | Through Hole |
| Output Power | 210W |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Voltage Gain | 36dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA8953J/N1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
