The TDA9615H is a commercial-grade quad quad flat pack IC with 44 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum supply voltage of 13.2V and a minimum supply voltage of 8.1V, with a maximum supply current of 60mA. The IC is available in a 10mm x 10mm QFP44 package.
NXP TDA9615H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 8.1 |
| Supply Current-Max | 60 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA9615H to view detailed technical specifications.
No datasheet is available for this part.