NXP TDA9801TD-T technical specifications.
| Package/Case | SOT-163 |
| Lead Free | Lead Free |
| Nominal Supply Current | 61mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA9801TD-T to view detailed technical specifications.
No datasheet is available for this part.