NXP TDA9808 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.73 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 9.9 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA9808 to view detailed technical specifications.
No datasheet is available for this part.