NXP TDA9809MDB-T technical specifications.
| Package/Case | SOT-339 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Nominal Supply Current | 35mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA9809MDB-T to view detailed technical specifications.
No datasheet is available for this part.