The NXP TDA9811 is a commercial-grade, 32-pin dual-function RF transceiver with a supply voltage range of 4.5 to 5.5 volts. It operates within a temperature range of -20 to 70 degrees Celsius. The device features a 32-pin SDIP package with a width of 10.16mm and a length of 28.95mm. It is designed for use in commercial applications and is suitable for a variety of RF and wireless IC applications.
NXP TDA9811 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 10.16 |
| Length | 28.95 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA9811 to view detailed technical specifications.
No datasheet is available for this part.