NXP TDA9855N technical specifications.
| Package/Case | SDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA9855N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.