NXP TDF8530TH/N2,118 technical specifications.
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDF8530TH/N2,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
