NXP TDF8541SD/N2,112 technical specifications.
| Features | I²C |
| Gain | 26dB |
| Input Offset Voltage (Vos) | 2.5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 64W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Operating Supply Voltage | 14.4V |
| Output Power | 25W |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDF8541SD/N2,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
