
NXP TDF8546TH/N1,518 technical specifications.
| Package/Case | HSOP |
| Features | I²C |
| Lead Free | Lead Free |
| Max Output Power | 64W |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDF8546TH/N1,518 to view detailed technical specifications.
No datasheet is available for this part.