NXP TDF8591TH/N1S118 technical specifications.
| Package/Case | HSOP |
| Max Dual Supply Voltage | 29V |
| Min Dual Supply Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 310W |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Output Power | 100W |
| Output Type | Fixed |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TDF8591TH/N1S118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
