NXP TDF8591TH/N1TJ technical specifications.
| Package/Case | HSOP |
| Max Dual Supply Voltage | 29V |
| Min Dual Supply Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100W |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for NXP TDF8591TH/N1TJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.