
The NXP TDF8599BTH/N1,512 is a 26dB audio amplifier with a maximum supply voltage of 24V and a minimum supply voltage of 8V. It operates within a temperature range of -40°C to 85°C. The amplifier is packaged in a surface mount HSOP package and is RoHS compliant. It can handle a maximum output power of 150W.
NXP TDF8599BTH/N1,512 technical specifications.
| Package/Case | HSOP |
| Features | I²C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDF8599BTH/N1,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
