
NXP TDF8599CTH/N1,112 technical specifications.
| Package/Case | HSOP |
| Features | I²C |
| Input Offset Voltage (Vos) | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 300W |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Output Power | 136W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Voltage Gain | 32dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDF8599CTH/N1,112 to view detailed technical specifications.
No datasheet is available for this part.
