
The TDF8599TH/N2,518 is a surface mount audio amplifier from NXP, featuring I²C communication. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier can supply up to 85W of power and has a voltage gain of 26dB. It is available in a 500-piece tape and reel package.
NXP TDF8599TH/N2,518 technical specifications.
| Package/Case | HSOP |
| Features | I²C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 85W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDF8599TH/N2,518 to view detailed technical specifications.
No datasheet is available for this part.
