The TEA1065 is a specialized telecom IC with 24 terminals, operating over a commercial extended temperature range of -25°C to 75°C. It is packaged in a 24-pin R-PDIP-T24 package with a width of 15.24mm and a length of 31.7mm. The IC has a single function and is designed for use in telecommunications applications.
NXP TEA1065 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.7 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TEA1065 to view detailed technical specifications.
No datasheet is available for this part.