The NXP TEA1068 is a specialized telecom IC with 18 terminals, operating over a temperature range of -25 to 75°C. It is packaged in a 18-pin DIP package, measuring 7.62mm in width and 21.6mm in length. The IC has a commercial extended temperature grade and a maximum supply current of 0.0013A.
NXP TEA1068 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 18 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 21.6 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.0013 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TEA1068 to view detailed technical specifications.
No datasheet is available for this part.