The TEA1094 is a specialized telecom IC with 28 terminals, operating over a commercial extended temperature range of -25°C to 75°C. It has a nominal supply voltage of 5V and is packaged in a 28-pin dual-in-line (DIP) format. The IC is designed for use in telecom applications, with a temperature grade of commercial extended.
NXP TEA1094 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TEA1094 to view detailed technical specifications.
No datasheet is available for this part.