Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TEA1094/C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 36(Max) |
| Package Width (mm) | 14.1(Max) |
| Package Height (mm) | 4(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Category | Standard |
| Application | Answering Machines|Battery or Line-Powered Telephone Sets with Hands-Free|Cordless Telephones|Fax Machines|listening-In Functions |
| Maximum Receiver Gain | 21dB |
| Maximum Transmitter Gain | 18dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 12V |
| Min Operating Supply Voltage | 3.3V |
| Supply Current | 4.4mA |
| Typical Supply Current | 3.1mA |
| Typical Operating Supply Voltage | 5|9V |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP TEA1094/C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.