
24-pin SSOP audio IC for speech network applications. Features 18dB transmitter gain and 21dB receiver gain. Operates from 3.3V to 12V supply voltage with a typical supply current of 3.1mA. Surface-mount package with gull-wing leads, measuring 8.4mm x 5.4mm x 1.8mm. Suitable for answering machines, hands-free telephones, cordless telephones, and fax machines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TEA1094AM/C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AG |
| Category | Standard |
| Application | Answering Machines|Battery or Line-Powered Telephone Sets with Hands-Free|Cordless Telephones|Fax Machines|listening-In Functions |
| Maximum Receiver Gain | 21dB |
| Maximum Transmitter Gain | 18dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 12V |
| Min Operating Supply Voltage | 3.3V |
| Supply Current | 4.4mA |
| Typical Supply Current | 3.1mA |
| Typical Operating Supply Voltage | 5|9V |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP TEA1094AM/C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.