
28-pin SO package audio IC for speech network applications. Features 18dB transmitter gain and 21dB receiver gain. Operates from 3.3V to 12V supply voltage with typical supply current of 3.1mA. Designed for surface mounting with gull-wing leads and a 1.27mm pin pitch. Suitable for answering machines, hands-free telephones, cordless telephones, and fax machines. Operating temperature range from -25°C to 75°C.
NXP TEA1094T/C3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.1(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013 |
| Category | Standard |
| Application | Answering Machines|Battery or Line-Powered Telephone Sets with Hands-Free|Cordless Telephones|Fax Machines|listening-In Functions |
| Maximum Receiver Gain | 21dB |
| Maximum Transmitter Gain | 18dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 12V |
| Min Operating Supply Voltage | 3.3V |
| Supply Current | 4.4mA |
| Typical Supply Current | 3.1mA |
| Typical Operating Supply Voltage | 5|9V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TEA1094T/C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.