NXP TEA1097H/C1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.75 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Very Advanced |
| Application | Cordless Telephones|Fax Machines|Line Powered Telephone Sets|Telephone Answering Machines|Telephones With Digital Handsfree |
| Maximum Receiver Gain | 30.7dB |
| Maximum Transmitter Gain | 16.55dB |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP TEA1097H/C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.