NXP TEA1098AUH/C1 technical specifications.
| Category | Very Advanced |
| Application | Line Powered Telephone Sets |
| Maximum Receiver Gain | 30.7dB |
| Maximum Transmitter Gain | 17.7dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3.1V |
| Supply Current | 75mA |
| Typical Operating Supply Voltage | 3.35V |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP TEA1098AUH/C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.