NXP TEA1098TV/C1 technical specifications.
| Package Family Name | SOP |
| Package/Case | VSO |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 15.6(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Mounting | Surface Mount |
| Category | Very Advanced |
| Application | Line Powered Telephone Sets |
| Maximum Receiver Gain | 30.7dB |
| Maximum Transmitter Gain | 17.7dB |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP TEA1098TV/C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.