The TEA1101T is a 16-pin SOP power management IC from NXP, designed to operate within a temperature range of -20 to 85°C. It features a single function and 16 terminals, with a pin count of 16. The device is housed in a 16-pin R-PDSO-G16 package, measuring 7.5mm in width and 10.3mm in length. It can handle input voltages between 5.65 and 11.5V.
NXP TEA1101T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 11.5 |
| Input Voltage-Min | 5.65 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TEA1101T to view detailed technical specifications.
No datasheet is available for this part.