NXP TEA1104 technical specifications.
| Package/Case | DFN EP |
| Height | 3.2mm |
| Length | 9.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Through Hole |
| RoHS Compliant | No |
| Width | 6.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TEA1104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.