NXP TEA1110AT/C1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Standard |
| Application | Answering Machines|Cordless Telephones|Fax Machines|Telephone Sets |
| Maximum Receiver Gain | 34dB |
| Maximum Transmitter Gain | 44.7dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Supply Current | 1.4mA |
| Typical Supply Current | 1.1mA |
| Typical Operating Supply Voltage | 2.9V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TEA1110AT/C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.