NXP TEA1111AT/C1,512 technical specifications.
| Category | Advanced |
| Application | Answering Machines|Cordless Telephones|Fax Machines|Telephone Sets |
| Maximum Receiver Gain | 28.4dB |
| Maximum Transmitter Gain | 45.2dB |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 3.55V |
| Min Operating Supply Voltage | 2.95V |
| Supply Current | 1.4|-3mA |
| Typical Supply Current | 1.15|-1mA |
| Typical Operating Supply Voltage | 3.25|3.3V |
| Pin Count | 16 |
| Package/Case | SO |
| Package Family Name | SOP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NXP TEA1111AT/C1,512 to view detailed technical specifications.
No datasheet is available for this part.