NXP TEA1112/C1 technical specifications.
| Category | Standard |
| Application | Answering Machines|Cordless Telephones|Fax Machines|Line Powered Telephone Sets |
| Maximum Receiver Gain | 32.7dB |
| Maximum Transmitter Gain | 53dB |
| Supply Current | 19.5mA |
| Pin Count | 16 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NXP TEA1112/C1 to view detailed technical specifications.
No datasheet is available for this part.