The TEA1113 is a specialized telecom IC with 16 terminals, operating over a temperature range of -25°C to 70°C. It has a nominal supply voltage of 4V and a maximum supply current of 1.6mA. The IC is packaged in a 16-pin DIP package, designated as R-PDIP-T16.
NXP TEA1113 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.0016 |
| Supply Voltage-Nom | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TEA1113 to view detailed technical specifications.
No datasheet is available for this part.