The TEA1501 is a commercial DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It features 8 terminals and a dual terminal position. The device is packaged in a 0.300 inch plastic DIP-8 package. The TEA1501 is designed for use in commercial applications and has a temperature grade of commercial. It can operate with an input voltage between 12V and 20V.
NXP TEA1501 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP TEA1501 to view detailed technical specifications.
No datasheet is available for this part.