The TEA1504 is a 14-pin dual input voltage regulator IC from NXP. It operates within an input voltage range of 6 to 8.6 volts. The device is packaged in a R-PDIP-T14 package, measuring 7.62mm in width and 19.025mm in length. The TEA1504 is a single-function device with 14 terminals and a dual terminal position. It is suitable for use in various applications requiring voltage regulation.
NXP TEA1504 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.025 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Input Voltage-Max | 8.6 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TEA1504 to view detailed technical specifications.
No datasheet is available for this part.