NXP TEA1506AT/N1-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Quiescent Current | 1.3mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TEA1506AT/N1-T to view detailed technical specifications.
No datasheet is available for this part.