NXP TEA1507P/N1,112 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| Length | 9.8mm |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1507P/N1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
