NXP TEA1520P/N2,112 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Duty Cycle | 50% |
| Max Input Voltage | 40V |
| Min Input Voltage | -400mV |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 650V |
| Min Output Voltage | -400mV |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 1.3mA |
| Output Power | 30W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.080001oz |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1520P/N2,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
