
The TEA1520T/N2,518 is a surface mount DC/DC controller from NXP with a maximum operating temperature of 145°C and a minimum operating temperature of -40°C. It features a maximum output current of 250mA and a maximum output voltage of 650V. The device is packaged in a SO package and is lead free. It is RoHS compliant and available in quantities of 2500 units per reel. The TEA1520T/N2,518 is suitable for use in applications with a maximum duty cycle of 75%.
NXP TEA1520T/N2,518 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 650V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TEA1520T/N2,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
